
0502128000-04-V4-D | |
|---|---|
DigiKey Part Number | 0502128000-04-V4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-V4-D |
Description | 4" PRE-CRIMP 1854 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-V4-D Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48800 € | 4,88 € |
| 30 | 0,45167 € | 13,55 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38872 € | 97,18 € |
| 500 | 0,37014 € | 185,07 € |
| 1.000 | 0,35247 € | 352,47 € |
| 2.500 | 0,33039 € | 825,98 € |
| 5.000 | 0,31463 € | 1.573,15 € |
| Unit Price without VAT: | 0,48800 € |
|---|---|
| Unit Price with VAT: | 0,58072 € |

