
0502128000-04-S6-D | |
|---|---|
DigiKey Part Number | 0502128000-04-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-S6-D |
Description | 4" PRE-CRIMP 3049 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-S6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48400 € | 4,84 € |
| 30 | 0,44833 € | 13,45 € |
| 50 | 0,43240 € | 21,62 € |
| 100 | 0,41170 € | 41,17 € |
| 250 | 0,38588 € | 96,47 € |
| 500 | 0,36742 € | 183,71 € |
| 1.000 | 0,34989 € | 349,89 € |
| 2.500 | 0,32798 € | 819,95 € |
| 5.000 | 0,31232 € | 1.561,60 € |
| Unit Price without VAT: | 0,48400 € |
|---|---|
| Unit Price with VAT: | 0,57596 € |

