
0502128000-04-R6 | |
|---|---|
DigiKey Part Number | 0502128000-04-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-R6 |
Description | 4" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45300 € | 4,53 € |
| 30 | 0,41867 € | 12,56 € |
| 50 | 0,40400 € | 20,20 € |
| 100 | 0,38460 € | 38,46 € |
| 250 | 0,36048 € | 90,12 € |
| 500 | 0,34326 € | 171,63 € |
| 1.000 | 0,32686 € | 326,86 € |
| 2.500 | 0,30640 € | 766,00 € |
| 5.000 | 0,29177 € | 1.458,85 € |
| Unit Price without VAT: | 0,45300 € |
|---|---|
| Unit Price with VAT: | 0,53907 € |

