
0502128000-04-R6-D | |
|---|---|
DigiKey Part Number | 0502128000-04-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-R6-D |
Description | 4" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-R6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49100 € | 4,91 € |
| 30 | 0,45367 € | 13,61 € |
| 50 | 0,43780 € | 21,89 € |
| 100 | 0,41690 € | 41,69 € |
| 250 | 0,39076 € | 97,69 € |
| 500 | 0,37206 € | 186,03 € |
| 1.000 | 0,35429 € | 354,29 € |
| 2.500 | 0,33210 € | 830,25 € |
| 5.000 | 0,31626 € | 1.581,30 € |
| Unit Price without VAT: | 0,49100 € |
|---|---|
| Unit Price with VAT: | 0,58429 € |

