
0502128000-04-N8 | |
|---|---|
DigiKey Part Number | 0502128000-04-N8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-N8 |
Description | 4" PRE-CRIMP 3048 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-N8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45100 € | 4,51 € |
| 30 | 0,41667 € | 12,50 € |
| 50 | 0,40200 € | 20,10 € |
| 100 | 0,38280 € | 38,28 € |
| 250 | 0,35880 € | 89,70 € |
| 500 | 0,34166 € | 170,83 € |
| 1.000 | 0,32534 € | 325,34 € |
| 2.500 | 0,30496 € | 762,40 € |
| 5.000 | 0,29041 € | 1.452,05 € |
| Unit Price without VAT: | 0,45100 € |
|---|---|
| Unit Price with VAT: | 0,53669 € |

