
0502128000-04-N6 | |
---|---|
DigiKey Part Number | 0502128000-04-N6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-N6 |
Description | 4" PRE-CRIMP 3049 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-N6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45100 € | 4,51 € |
30 | 0,41733 € | 12,52 € |
50 | 0,40260 € | 20,13 € |
100 | 0,38340 € | 38,34 € |
250 | 0,35932 € | 89,83 € |
500 | 0,34214 € | 171,07 € |
1.000 | 0,32580 € | 325,80 € |
2.500 | 0,30540 € | 763,50 € |
5.000 | 0,29082 € | 1.454,10 € |
Unit Price without VAT: | 0,45100 € |
---|---|
Unit Price with VAT: | 0,53669 € |