
0502128000-04-L8-D | |
---|---|
DigiKey Part Number | 0502128000-04-L8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-L8-D |
Description | 4" PRE-CRIMP 3048 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-L8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,48700 € | 4,87 € |
30 | 0,45067 € | 13,52 € |
50 | 0,43460 € | 21,73 € |
100 | 0,41370 € | 41,37 € |
250 | 0,38780 € | 96,95 € |
500 | 0,36926 € | 184,63 € |
1.000 | 0,35163 € | 351,63 € |
2.500 | 0,32961 € | 824,03 € |
5.000 | 0,31388 € | 1.569,40 € |
Unit Price without VAT: | 0,48700 € |
---|---|
Unit Price with VAT: | 0,57953 € |