
0502128000-04-B8 | |
|---|---|
DigiKey Part Number | 0502128000-04-B8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-B8 |
Description | 4" PRE-CRIMP 3048 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-B8 Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,44500 € | 4,45 € |
| 30 | 0,41167 € | 12,35 € |
| 50 | 0,39700 € | 19,85 € |
| 100 | 0,37800 € | 37,80 € |
| 250 | 0,35436 € | 88,59 € |
| 500 | 0,33742 € | 168,71 € |
| 1.000 | 0,32130 € | 321,30 € |
| 2.500 | 0,30117 € | 752,92 € |
| 5.000 | 0,28680 € | 1.434,00 € |
| Unit Price without VAT: | 0,44500 € |
|---|---|
| Unit Price with VAT: | 0,52955 € |

