Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-04-A6

DigiKey Part Number
0502128000-04-A6-ND
Manufacturer
Manufacturer Product Number
0502128000-04-A6
Description
4" PRE-CRIMP 3049 OR001 ORANGE
Customer Reference
Detailed Description
Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-04-A6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
4.00" (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,44700 €4,47 €
300,41367 €12,41 €
500,39900 €19,95 €
1000,37980 €37,98 €
2500,35600 €89,00 €
5000,33900 €169,50 €
1.0000,32280 €322,80 €
2.5000,30258 €756,45 €
5.0000,28814 €1.440,70 €
Manufacturers Standard Package
Unit Price without VAT:0,44700 €
Unit Price with VAT:0,53193 €
Assembly Component