
0502128000-04-A4-D | |
|---|---|
DigiKey Part Number | 0502128000-04-A4-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-04-A4-D |
Description | 4" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-04-A4-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,49600 € | 4,96 € |
| 30 | 0,45900 € | 13,77 € |
| 50 | 0,44260 € | 22,13 € |
| 100 | 0,42150 € | 42,15 € |
| 250 | 0,39504 € | 98,76 € |
| 500 | 0,37616 € | 188,08 € |
| 1.000 | 0,35819 € | 358,19 € |
| 2.500 | 0,33576 € | 839,40 € |
| 5.000 | 0,31973 € | 1.598,65 € |
| Unit Price without VAT: | 0,49600 € |
|---|---|
| Unit Price with VAT: | 0,59024 € |

