
0502128000-03-Y8-D | |
---|---|
DigiKey Part Number | 0502128000-03-Y8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-Y8-D |
Description | 3" PRE-CRIMP 3048 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-Y8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,47300 € | 4,73 € |
30 | 0,43700 € | 13,11 € |
50 | 0,42160 € | 21,08 € |
100 | 0,40140 € | 40,14 € |
250 | 0,37616 € | 94,04 € |
500 | 0,35820 € | 179,10 € |
1.000 | 0,34109 € | 341,09 € |
2.500 | 0,31973 € | 799,33 € |
5.000 | 0,30447 € | 1.522,35 € |
Unit Price without VAT: | 0,47300 € |
---|---|
Unit Price with VAT: | 0,56287 € |