
0502128000-03-Y4 | |
---|---|
DigiKey Part Number | 0502128000-03-Y4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-Y4 |
Description | 3" PRE-CRIMP 1854 YL001 YELLOW |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-Y4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43800 € | 4,38 € |
30 | 0,40567 € | 12,17 € |
50 | 0,39140 € | 19,57 € |
100 | 0,37270 € | 37,27 € |
250 | 0,34936 € | 87,34 € |
500 | 0,33266 € | 166,33 € |
1.000 | 0,31677 € | 316,77 € |
2.500 | 0,29693 € | 742,33 € |
5.000 | 0,28276 € | 1.413,80 € |
Unit Price without VAT: | 0,43800 € |
---|---|
Unit Price with VAT: | 0,52122 € |