
0502128000-03-Y4-D | |
|---|---|
cms-digikey-product-number | 0502128000-03-Y4-D-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0502128000-03-Y4-D |
cms-description | 3" PRE-CRIMP 1854 YL001 YELLOW |
cms-customer-reference | |
cms-detailed-description | Yellow 24 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
cms-eda-cad-models | 0502128000-03-Y4-D Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10 | 0,48000 € | 4,80 € |
| 30 | 0,44400 € | 13,32 € |
| 50 | 0,42820 € | 21,41 € |
| 100 | 0,40780 € | 40,78 € |
| 250 | 0,38220 € | 95,55 € |
| 500 | 0,36392 € | 181,96 € |
| 1.000 | 0,34654 € | 346,54 € |
| 2.500 | 0,32484 € | 812,10 € |
| 5.000 | 0,30934 € | 1.546,70 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

