
0502128000-03-S6-D | |
|---|---|
DigiKey Part Number | 0502128000-03-S6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-S6-D |
Description | 3" PRE-CRIMP 3049 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-S6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46900 € | 4,69 € |
| 30 | 0,43433 € | 13,03 € |
| 50 | 0,41900 € | 20,95 € |
| 100 | 0,39890 € | 39,89 € |
| 250 | 0,37396 € | 93,49 € |
| 500 | 0,35608 € | 178,04 € |
| 1.000 | 0,33906 € | 339,06 € |
| 2.500 | 0,31783 € | 794,58 € |
| 5.000 | 0,30266 € | 1.513,30 € |
| Unit Price without VAT: | 0,46900 € |
|---|---|
| Unit Price with VAT: | 0,55811 € |

