
0502128000-03-R8 | |
---|---|
DigiKey Part Number | 0502128000-03-R8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-R8 |
Description | 3" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43400 € | 4,34 € |
30 | 0,40200 € | 12,06 € |
50 | 0,38760 € | 19,38 € |
100 | 0,36910 € | 36,91 € |
250 | 0,34592 € | 86,48 € |
500 | 0,32940 € | 164,70 € |
1.000 | 0,31365 € | 313,65 € |
2.500 | 0,29401 € | 735,02 € |
5.000 | 0,27998 € | 1.399,90 € |
Unit Price without VAT: | 0,43400 € |
---|---|
Unit Price with VAT: | 0,51646 € |