
0502128000-03-R6 | |
|---|---|
DigiKey Part Number | 0502128000-03-R6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-R6 |
Description | 3" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-R6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43500 € | 4,35 € |
| 30 | 0,40300 € | 12,09 € |
| 50 | 0,38860 € | 19,43 € |
| 100 | 0,36990 € | 36,99 € |
| 250 | 0,34672 € | 86,68 € |
| 500 | 0,33016 € | 165,08 € |
| 1.000 | 0,31439 € | 314,39 € |
| 2.500 | 0,29470 € | 736,75 € |
| 5.000 | 0,28064 € | 1.403,20 € |
| Unit Price without VAT: | 0,43500 € |
|---|---|
| Unit Price with VAT: | 0,51765 € |

