
0502128000-03-R6-D | |
|---|---|
DigiKey Part Number | 0502128000-03-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-R6-D |
Description | 3" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-R6-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,47500 € | 4,75 € |
| 30 | 0,43967 € | 13,19 € |
| 50 | 0,42420 € | 21,21 € |
| 100 | 0,40400 € | 40,40 € |
| 250 | 0,37868 € | 94,67 € |
| 500 | 0,36056 € | 180,28 € |
| 1.000 | 0,34333 € | 343,33 € |
| 2.500 | 0,32183 € | 804,58 € |
| 5.000 | 0,30647 € | 1.532,35 € |
| Unit Price without VAT: | 0,47500 € |
|---|---|
| Unit Price with VAT: | 0,56525 € |

