
0502128000-03-N8 | |
|---|---|
DigiKey Part Number | 0502128000-03-N8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-N8 |
Description | 3" PRE-CRIMP 3048 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-N8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43500 € | 4,35 € |
| 30 | 0,40333 € | 12,10 € |
| 50 | 0,38880 € | 19,44 € |
| 100 | 0,37030 € | 37,03 € |
| 250 | 0,34708 € | 86,77 € |
| 500 | 0,33048 € | 165,24 € |
| 1.000 | 0,31468 € | 314,68 € |
| 2.500 | 0,29497 € | 737,43 € |
| 5.000 | 0,28089 € | 1.404,45 € |
| Unit Price without VAT: | 0,43500 € |
|---|---|
| Unit Price with VAT: | 0,51765 € |

