
0502128000-03-L8-D | |
|---|---|
DigiKey Part Number | 0502128000-03-L8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-L8-D |
Description | 3" PRE-CRIMP 3048 BL001 BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-L8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Blue |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46800 € | 4,68 € |
| 30 | 0,43300 € | 12,99 € |
| 50 | 0,41760 € | 20,88 € |
| 100 | 0,39770 € | 39,77 € |
| 250 | 0,37268 € | 93,17 € |
| 500 | 0,35490 € | 177,45 € |
| 1.000 | 0,33795 € | 337,95 € |
| 2.500 | 0,31678 € | 791,95 € |
| 5.000 | 0,30167 € | 1.508,35 € |
| Unit Price without VAT: | 0,46800 € |
|---|---|
| Unit Price with VAT: | 0,55692 € |

