
0502128000-03-G6 | |
|---|---|
DigiKey Part Number | 0502128000-03-G6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-G6 |
Description | 3" PRE-CRIMP 3049 GR001 GREEN |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-G6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Green |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43200 € | 4,32 € |
| 30 | 0,39967 € | 11,99 € |
| 50 | 0,38560 € | 19,28 € |
| 100 | 0,36700 € | 36,70 € |
| 250 | 0,34396 € | 85,99 € |
| 500 | 0,32754 € | 163,77 € |
| 1.000 | 0,31190 € | 311,90 € |
| 2.500 | 0,29236 € | 730,90 € |
| 5.000 | 0,27841 € | 1.392,05 € |
| Unit Price without VAT: | 0,43200 € |
|---|---|
| Unit Price with VAT: | 0,51408 € |

