
0502128000-03-B6 | |
---|---|
DigiKey Part Number | 0502128000-03-B6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-B6 |
Description | 3" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-B6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,43600 € | 4,36 € |
30 | 0,40333 € | 12,10 € |
50 | 0,38900 € | 19,45 € |
100 | 0,37040 € | 37,04 € |
250 | 0,34716 € | 86,79 € |
500 | 0,33058 € | 165,29 € |
1.000 | 0,31480 € | 314,80 € |
2.500 | 0,29508 € | 737,70 € |
5.000 | 0,28100 € | 1.405,00 € |
Unit Price without VAT: | 0,43600 € |
---|---|
Unit Price with VAT: | 0,51884 € |