
0502128000-03-A4 | |
|---|---|
DigiKey Part Number | 0502128000-03-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-03-A4 |
Description | 3" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-03-A4 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,43400 € | 4,34 € |
| 30 | 0,40200 € | 12,06 € |
| 50 | 0,38780 € | 19,39 € |
| 100 | 0,36930 € | 36,93 € |
| 250 | 0,34616 € | 86,54 € |
| 500 | 0,32960 € | 164,80 € |
| 1.000 | 0,31385 € | 313,85 € |
| 2.500 | 0,29420 € | 735,50 € |
| 5.000 | 0,28016 € | 1.400,80 € |
| Unit Price without VAT: | 0,43400 € |
|---|---|
| Unit Price with VAT: | 0,51646 € |

