
0502128000-02-W6-D | |
|---|---|
DigiKey Part Number | 0502128000-02-W6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-W6-D |
Description | 2" PRE-CRIMP 3049 WH001 WHITE |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-W6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45500 € | 4,55 € |
| 30 | 0,42033 € | 12,61 € |
| 50 | 0,40560 € | 20,28 € |
| 100 | 0,38620 € | 38,62 € |
| 250 | 0,36196 € | 90,49 € |
| 500 | 0,34466 € | 172,33 € |
| 1.000 | 0,32821 € | 328,21 € |
| 2.500 | 0,30765 € | 769,12 € |
| 5.000 | 0,29297 € | 1.464,85 € |
| Unit Price without VAT: | 0,45500 € |
|---|---|
| Unit Price with VAT: | 0,54145 € |

