Violet 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0502128000-02-V6-D

DigiKey Part Number
0502128000-02-V6-D-ND
Manufacturer
Manufacturer Product Number
0502128000-02-V6-D
Description
2" PRE-CRIMP 3049 VI001 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0502128000-02-V6-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,45500 €4,55 €
300,42033 €12,61 €
500,40560 €20,28 €
1000,38620 €38,62 €
2500,36196 €90,49 €
5000,34466 €172,33 €
1.0000,32821 €328,21 €
2.5000,30765 €769,12 €
5.0000,29297 €1.464,85 €
Manufacturers Standard Package
Unit Price without VAT:0,45500 €
Unit Price with VAT:0,54145 €
Assembly Component