
0502128000-02-S8-D | |
|---|---|
DigiKey Part Number | 0502128000-02-S8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-S8-D |
Description | 2" PRE-CRIMP 3048 SL001 SLATE |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-S8-D Models |
Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45400 € | 4,54 € |
| 30 | 0,41967 € | 12,59 € |
| 50 | 0,40480 € | 20,24 € |
| 100 | 0,38530 € | 38,53 € |
| 250 | 0,36112 € | 90,28 € |
| 500 | 0,34388 € | 171,94 € |
| 1.000 | 0,32746 € | 327,46 € |
| 2.500 | 0,30695 € | 767,38 € |
| 5.000 | 0,29230 € | 1.461,50 € |
| Unit Price without VAT: | 0,45400 € |
|---|---|
| Unit Price with VAT: | 0,54026 € |

