
0502128000-02-R8-D | |
|---|---|
DigiKey Part Number | 0502128000-02-R8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-R8-D |
Description | 2" PRE-CRIMP 3048 RD001 RED |
Customer Reference | |
Detailed Description | Red 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-R8-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,46000 € | 4,60 € |
| 30 | 0,42500 € | 12,75 € |
| 50 | 0,40980 € | 20,49 € |
| 100 | 0,39020 € | 39,02 € |
| 250 | 0,36568 € | 91,42 € |
| 500 | 0,34822 € | 174,11 € |
| 1.000 | 0,33158 € | 331,58 € |
| 2.500 | 0,31082 € | 777,05 € |
| 5.000 | 0,29598 € | 1.479,90 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

