
0502128000-02-R6-D | |
|---|---|
DigiKey Part Number | 0502128000-02-R6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-R6-D |
Description | 2" PRE-CRIMP 3049 RD001 RED |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-R6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Discontinued at DigiKey | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,45800 € | 4,58 € |
| 30 | 0,42367 € | 12,71 € |
| 50 | 0,40880 € | 20,44 € |
| 100 | 0,38930 € | 38,93 € |
| 250 | 0,36484 € | 91,21 € |
| 500 | 0,34742 € | 173,71 € |
| 1.000 | 0,33083 € | 330,83 € |
| 2.500 | 0,31012 € | 775,30 € |
| 5.000 | 0,29531 € | 1.476,55 € |
| Unit Price without VAT: | 0,45800 € |
|---|---|
| Unit Price with VAT: | 0,54502 € |

