
0502128000-02-N8 | |
|---|---|
DigiKey Part Number | 0502128000-02-N8-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-N8 |
Description | 2" PRE-CRIMP 3048 BR001 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-N8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,42100 € | 4,21 € |
| 30 | 0,38967 € | 11,69 € |
| 50 | 0,37560 € | 18,78 € |
| 100 | 0,35770 € | 35,77 € |
| 250 | 0,33524 € | 83,81 € |
| 500 | 0,31924 € | 159,62 € |
| 1.000 | 0,30397 € | 303,97 € |
| 2.500 | 0,28494 € | 712,35 € |
| 5.000 | 0,27134 € | 1.356,70 € |
| Unit Price without VAT: | 0,42100 € |
|---|---|
| Unit Price with VAT: | 0,50099 € |

