
0502128000-02-B6-D | |
---|---|
DigiKey Part Number | 0502128000-02-B6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-B6-D |
Description | 2" PRE-CRIMP 3049 BK001 BLACK |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-B6-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45900 € | 4,59 € |
30 | 0,42433 € | 12,73 € |
50 | 0,40940 € | 20,47 € |
100 | 0,38980 € | 38,98 € |
250 | 0,36532 € | 91,33 € |
500 | 0,34788 € | 173,94 € |
1.000 | 0,33126 € | 331,26 € |
2.500 | 0,31051 € | 776,27 € |
5.000 | 0,29569 € | 1.478,45 € |
Unit Price without VAT: | 0,45900 € |
---|---|
Unit Price with VAT: | 0,54621 € |