
0502128000-02-A8-D | |
---|---|
DigiKey Part Number | 0502128000-02-A8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-A8-D |
Description | 2" PRE-CRIMP 3048 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 28 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-A8-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,45800 € | 4,58 € |
30 | 0,42333 € | 12,70 € |
50 | 0,40840 € | 20,42 € |
100 | 0,38890 € | 38,89 € |
250 | 0,36448 € | 91,12 € |
500 | 0,34708 € | 173,54 € |
1.000 | 0,33050 € | 330,50 € |
2.500 | 0,30980 € | 774,50 € |
5.000 | 0,29502 € | 1.475,10 € |
Unit Price without VAT: | 0,45800 € |
---|---|
Unit Price with VAT: | 0,54502 € |