
0502128000-02-A6 | |
|---|---|
DigiKey Part Number | 0502128000-02-A6-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-A6 |
Description | 2" PRE-CRIMP 3049 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 26 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-A6 Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Orange |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,41600 € | 4,16 € |
| 30 | 0,38567 € | 11,57 € |
| 50 | 0,37200 € | 18,60 € |
| 100 | 0,35420 € | 35,42 € |
| 250 | 0,33192 € | 82,98 € |
| 500 | 0,31604 € | 158,02 € |
| 1.000 | 0,30095 € | 300,95 € |
| 2.500 | 0,28210 € | 705,25 € |
| 5.000 | 0,26864 € | 1.343,20 € |
| Unit Price without VAT: | 0,41600 € |
|---|---|
| Unit Price with VAT: | 0,49504 € |

