
0502128000-02-A4 | |
---|---|
DigiKey Part Number | 0502128000-02-A4-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-02-A4 |
Description | 2" PRE-CRIMP 1854 OR001 ORANGE |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-02-A4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,42300 € | 4,23 € |
30 | 0,39100 € | 11,73 € |
50 | 0,37700 € | 18,85 € |
100 | 0,35900 € | 35,90 € |
250 | 0,33648 € | 84,12 € |
500 | 0,32038 € | 160,19 € |
1.000 | 0,30506 € | 305,06 € |
2.500 | 0,28596 € | 714,90 € |
5.000 | 0,27231 € | 1.361,55 € |
Unit Price without VAT: | 0,42300 € |
---|---|
Unit Price with VAT: | 0,50337 € |