
0501258000 | |
|---|---|
DigiKey Part Number | WM4560TR-ND - Tape & Reel (TR) WM4560CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0501258000 |
Description | CONN PIN 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0501258000 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 26-28 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05640 € | 1,41 € |
| 50 | 0,05400 € | 2,70 € |
| 100 | 0,05130 € | 5,13 € |
| 250 | 0,04808 € | 12,02 € |
| 500 | 0,04578 € | 22,89 € |
| 1.000 | 0,04360 € | 43,60 € |
| 2.500 | 0,04086 € | 102,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04048 € | 404,80 € |
| 20.000 | 0,03855 € | 771,00 € |
| 30.000 | 0,03746 € | 1.123,80 € |
| 50.000 | 0,03613 € | 1.806,50 € |
| 70.000 | 0,03528 € | 2.469,60 € |
| 100.000 | 0,03441 € | 3.441,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |


















