0500808100 | |
---|---|
DigiKey Part Number | 900-0500808100-ND |
Manufacturer | |
Manufacturer Product Number | 0500808100 |
Description | CONN BOARD-IN 26-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Board-In Contact Tin 26-28 AWG Crimp |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Board-In | |
Contact Termination | Crimp | |
Wire Gauge | 26-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |