Image for 0500808000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0500808000

DigiKey Part Number
0500808000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0500808000
Description
CONN BOARD-IN 28-32AWG CRIMP TIN
Customer Reference
Detailed Description
Board-In Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Board-In
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.