



Category | Wire Gauge 28 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 12.0" (304.8mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,71300 € | 7,13 € |
| 30 | 0,62833 € | 18,85 € |
| 50 | 0,59400 € | 29,70 € |
| 100 | 0,55240 € | 55,24 € |
| 250 | 0,50456 € | 126,14 € |
| 500 | 0,47330 € | 236,65 € |
| 1.000 | 0,44574 € | 445,74 € |
| 2.500 | 0,41427 € | 1.035,67 € |
| 5.000 | 0,39374 € | 1.968,70 € |
| Unit Price without VAT: | 0,71300 € |
|---|---|
| Unit Price with VAT: | 0,84847 € |











