Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0500798000-12-V6

DigiKey Part Number
0500798000-12-V6-ND
Manufacturer
Manufacturer Product Number
0500798000-12-V6
Description
12" PRE-CRIMP 1853 VIOLET
Customer Reference
Detailed Description
Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
26 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Violet
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100,58300 €5,83 €
300,53967 €16,19 €
500,52040 €26,02 €
1000,49560 €49,56 €
2500,46452 €116,13 €
5000,44232 €221,16 €
1.0000,42120 €421,20 €
2.5000,39483 €987,08 €
5.0000,37599 €1.879,95 €
Manufacturers Standard Package
Unit Price without VAT:0,58300 €
Unit Price with VAT:0,69377 €
Alternate Color
12" PRE-CRIMP 1853 BLACK
In-Stock: 308
Unit Price: 0,58300 €
12" PRE-CRIMP 1853 BLUE
In-Stock: 634
Unit Price: 0,58300 €
12" PRE-CRIMP 1853 BROWN
In-Stock: 230
Unit Price: 0,58300 €
12" PRE-CRIMP 1853 GREEN
In-Stock: 110
Unit Price: 0,58300 €
12" PRE-CRIMP 1853 ORANGE
In-Stock: 100
Unit Price: 0,58300 €
Alternate Length
2" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 0,45700 €
3" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 0,47500 €
4" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 0,49300 €
5" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 0,51100 €
6" PRE-CRIMP 1853 VIOLET
In-Stock: 0
Unit Price: 0,52900 €
Assembly Component