


0500798000-11-Y8 | |
---|---|
DigiKey Part Number | 0500798000-11-Y8-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-11-Y8 |
Description | 11" PRE-CRIMP 1852 YELLOW |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,60700 € | 6,07 € |
30 | 0,53400 € | 16,02 € |
50 | 0,50460 € | 25,23 € |
100 | 0,46860 € | 46,86 € |
250 | 0,42736 € | 106,84 € |
500 | 0,40042 € | 200,21 € |
1.000 | 0,37666 € | 376,66 € |
2.500 | 0,34952 € | 873,80 € |
5.000 | 0,33182 € | 1.659,10 € |
Unit Price without VAT: | 0,60700 € |
---|---|
Unit Price with VAT: | 0,72233 € |









