



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,60200 € | 6,02 € |
| 30 | 0,52933 € | 15,88 € |
| 50 | 0,50000 € | 25,00 € |
| 100 | 0,46430 € | 46,43 € |
| 250 | 0,42344 € | 105,86 € |
| 500 | 0,39674 € | 198,37 € |
| 1.000 | 0,37319 € | 373,19 € |
| 2.500 | 0,34630 € | 865,75 € |
| 5.000 | 0,32876 € | 1.643,80 € |
| Unit Price without VAT: | 0,60200 € |
|---|---|
| Unit Price with VAT: | 0,71638 € |











