


0500798000-11-W8-D | |
---|---|
DigiKey Part Number | 0500798000-11-W8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500798000-11-W8-D |
Description | 11" PRE-CRIMP 1852 WHITE |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,70400 € | 7,04 € |
30 | 0,62033 € | 18,61 € |
50 | 0,58620 € | 29,31 € |
100 | 0,54500 € | 54,50 € |
250 | 0,49768 € | 124,42 € |
500 | 0,46680 € | 233,40 € |
1.000 | 0,43955 € | 439,55 € |
2.500 | 0,40843 € | 1.021,08 € |
5.000 | 0,38814 € | 1.940,70 € |
Unit Price without VAT: | 0,70400 € |
---|---|
Unit Price with VAT: | 0,83776 € |









