



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,69400 € | 6,94 € |
| 30 | 0,61133 € | 18,34 € |
| 50 | 0,57800 € | 28,90 € |
| 100 | 0,53730 € | 53,73 € |
| 250 | 0,49064 € | 122,66 € |
| 500 | 0,46016 € | 230,08 € |
| 1.000 | 0,43328 € | 433,28 € |
| 2.500 | 0,40260 € | 1.006,50 € |
| 5.000 | 0,38257 € | 1.912,85 € |
| Unit Price without VAT: | 0,69400 € |
|---|---|
| Unit Price with VAT: | 0,82586 € |











