Molex - Product Spotlight - SL Modular Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0500618100

DigiKey Part Number
900-0500618100-ND
Manufacturer
Manufacturer Product Number
0500618100
Description
CONN BOARD-IN 28-32AWG CRIMP TIN
Customer Reference
Detailed Description
Board-In Contact Tin 28-32 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
28-32 AWG
Series
Contact Finish
Tin
Packaging
Bulk
Contact Finish Thickness
35.4µin (0.90µm)
Part Status
Obsolete
Base Product Number
Pin or Socket
Board-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.