
0500618000 | |
|---|---|
DigiKey Part Number | WM23338TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0500618000 |
Description | CONN BOARD-IN 28-32AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Board-In Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500618000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Board-In | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |



