

0500588000 | |
|---|---|
DigiKey Part Number | WM1775TR-ND - Tape & Reel (TR) WM1775CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0500588000 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0500588000 Models |
Category | Contact Termination Crimp |
Manufacturer Molex | Wire Gauge 28-32 AWG |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 35.4µin (0.90µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,02810 € | 2,81 € |
| 1.000 | 0,02389 € | 23,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,02187 € | 546,75 € |
| 50.000 | 0,02082 € | 1.041,00 € |
| 75.000 | 0,02023 € | 1.517,25 € |
| 125.000 | 0,01952 € | 2.440,00 € |
| 175.000 | 0,01906 € | 3.335,50 € |
| 250.000 | 0,01859 € | 4.647,50 € |
| Unit Price without VAT: | 0,02187 € |
|---|---|
| Unit Price with VAT: | 0,02603 € |

































