0500588000-xx-Vx-D
cms-photo-disclaimer
0500588000-xx-Vx-D
Molex Jumpers

0500588000-12-V8-D

cms-digikey-product-number
0500588000-12-V8-D-ND
cms-manufacturer
Molex
cms-manufacturer-product-number
0500588000-12-V8-D
cms-description
12" PRE-CRIMP 1852 VIOLET
cms-customer-reference
cms-detailed-description
Violet 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Violet
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

0 In Stock
cms-notify-in-stock-request
Value Added Item
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
100,72500 €7,25 €
300,63867 €19,16 €
500,60400 €30,20 €
1000,56150 €56,15 €
2500,51296 €128,24 €
5000,48122 €240,61 €
1.0000,45323 €453,23 €
2.5000,42125 €1.053,12 €
5.0000,40040 €2.002,00 €
cms-manufacturer-standard-package
Unit Price without VAT:0,72500 €
Unit Price with VAT:0,86275 €
Alternate Color
12" PRE-CRIMP 1852 BLACK
cms-in-stock-colon-value1505
cms-unit-price-value 0,67300 €
12" PRE-CRIMP 1852 BLUE
cms-in-stock-colon-value410
cms-unit-price-value 0,72500 €
12" PRE-CRIMP 1852 BROWN
cms-in-stock-colon-value0
cms-unit-price-value 0,72500 €
12" PRE-CRIMP 1852 GREEN
cms-in-stock-colon-value330
cms-unit-price-value 0,67300 €
12" PRE-CRIMP 1852 ORANGE
cms-in-stock-colon-value0
cms-unit-price-value 0,73900 €
Alternate Length
2" PRE-CRIMP 1852 VIOLET
cms-in-stock-colon-value0
cms-unit-price-value 0,56400 €
3" PRE-CRIMP 1852 VIOLET
cms-in-stock-colon-value0
cms-unit-price-value 0,58100 €
4" PRE-CRIMP 1852 VIOLET
cms-in-stock-colon-value0
cms-unit-price-value 0,59700 €
5" PRE-CRIMP 1852 VIOLET
cms-in-stock-colon-value0
cms-unit-price-value 0,61300 €
6" PRE-CRIMP 1852 VIOLET
cms-in-stock-colon-value0
cms-unit-price-value 0,63000 €