


0500588000-11-N8-D | |
---|---|
DigiKey Part Number | 0500588000-11-N8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-11-N8-D |
Description | 11" PRE-CRIMP 1852 BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,70900 € | 7,09 € |
30 | 0,62467 € | 18,74 € |
50 | 0,59060 € | 29,53 € |
100 | 0,54910 € | 54,91 € |
250 | 0,50144 € | 125,36 € |
500 | 0,47034 € | 235,17 € |
1.000 | 0,44290 € | 442,90 € |
2.500 | 0,41157 € | 1.028,92 € |
5.000 | 0,39114 € | 1.955,70 € |
Unit Price without VAT: | 0,70900 € |
---|---|
Unit Price with VAT: | 0,84371 € |









