


0500588000-10-V8 | |
---|---|
DigiKey Part Number | 0500588000-10-V8-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-10-V8 |
Description | 10" PRE-CRIMP 1852 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,59300 € | 5,93 € |
30 | 0,52100 € | 15,63 € |
50 | 0,49200 € | 24,60 € |
100 | 0,45690 € | 45,69 € |
250 | 0,41660 € | 104,15 € |
500 | 0,39024 € | 195,12 € |
1.000 | 0,36703 € | 367,03 € |
2.500 | 0,34050 € | 851,25 € |
5.000 | 0,32320 € | 1.616,00 € |
Unit Price without VAT: | 0,59300 € |
---|---|
Unit Price with VAT: | 0,70567 € |









