


0500588000-10-V8-D | |
---|---|
DigiKey Part Number | 0500588000-10-V8-D-ND |
Manufacturer | |
Manufacturer Product Number | 0500588000-10-V8-D |
Description | 10" PRE-CRIMP 1852 VIOLET |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 0,69300 € | 6,93 € |
30 | 0,61033 € | 18,31 € |
50 | 0,57720 € | 28,86 € |
100 | 0,53650 € | 53,65 € |
250 | 0,48992 € | 122,48 € |
500 | 0,45944 € | 229,72 € |
1.000 | 0,43256 € | 432,56 € |
2.500 | 0,40189 € | 1.004,73 € |
5.000 | 0,38188 € | 1.909,40 € |
Unit Price without VAT: | 0,69300 € |
---|---|
Unit Price with VAT: | 0,82467 € |









