Board-In Contact Tin 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board-In Contact Tin 26-30 AWG Crimp
Molex - Product Spotlight - SL Modular Connectors
Molex - Product of the Quarter - Mini-Fit

0500348100

DigiKey Part Number
900-0500348100-ND
Manufacturer
Manufacturer Product Number
0500348100
Description
CONN BOARD-IN 26-30AWG CRIMP TIN
Customer Reference
Detailed Description
Board-In Contact Tin 26-30 AWG Crimp
EDA/CAD Models
0500348100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Board-In
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
26-30 AWG
Packaging
Bulk
Contact Finish
Tin
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 81.192 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

81.192In Stock
Ships from WEC