
0496270582 | |
|---|---|
DigiKey Part Number | 900-0496270582-ND |
Manufacturer | |
Manufacturer Product Number | 0496270582 |
Description | 4.2MM W/W TPA CONN. FEMALE TPA-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For 49624 Series |
Datasheet | Datasheet |
EDA/CAD Models | 0496270582 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 5 | |
For Use With/Related Products | 49624 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,08956 € | 1.791,20 € |
| Unit Price without VAT: | 0,08956 € |
|---|---|
| Unit Price with VAT: | 0,10658 € |

